
MCT0603MG1002BP500 | |
|---|---|
DigiKey Part Number | 749-MCT0603MG1002BP500TR-ND - Tape & Reel (TR) 749-MCT0603MG1002BP500CT-ND - Cut Tape (CT) 749-MCT0603MG1002BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MG1002BP500 |
Description | MCT 0603-05 0.1% AT P5 10K |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 10 | € 1,09600 | € 10,96 |
| 25 | € 1,01720 | € 25,43 |
| 50 | € 0,96260 | € 48,13 |
| 100 | € 0,91240 | € 91,24 |
| 250 | € 0,85308 | € 213,27 |
| 500 | € 0,81350 | € 406,75 |
| 1 000 | € 0,77813 | € 778,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,71098 | € 3 554,90 |
| 10 000 | € 0,68774 | € 6 877,40 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,60930 |