
MCT0603MD1002BP100 | |
|---|---|
DigiKey Part Number | MCT0603-10K-MBTR-ND - Tape & Reel (TR) MCT0603-10K-MBCT-ND - Cut Tape (CT) MCT0603-10K-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD1002BP100 |
Description | RES 10K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD1002BP100 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,34800 | € 3,48 |
| 25 | € 0,32320 | € 8,08 |
| 50 | € 0,30540 | € 15,27 |
| 100 | € 0,28890 | € 28,89 |
| 250 | € 0,26908 | € 67,27 |
| 500 | € 0,25562 | € 127,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,24351 | € 243,51 |
| 2 000 | € 0,23268 | € 465,36 |
| 3 000 | € 0,22691 | € 680,73 |
| 5 000 | € 0,22020 | € 1 101,00 |
| 7 000 | € 0,21611 | € 1 512,77 |
| 10 000 | € 0,21204 | € 2 120,40 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |