
MCT06030E1003BP500 | |
|---|---|
DigiKey Part Number | 749-1748-2-ND - Tape & Reel (TR) 749-1748-1-ND - Cut Tape (CT) 749-1748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030E1003BP500 |
Description | RES 100K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030E1003BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,23900 | € 2,39 |
| 25 | € 0,22120 | € 5,53 |
| 50 | € 0,20900 | € 10,45 |
| 100 | € 0,19750 | € 19,75 |
| 250 | € 0,18372 | € 45,93 |
| 500 | € 0,17436 | € 87,18 |
| 1 000 | € 0,16590 | € 165,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,14952 | € 747,60 |
| 10 000 | € 0,14376 | € 1 437,60 |
| 15 000 | € 0,14072 | € 2 110,80 |
| 25 000 | € 0,13721 | € 3 430,25 |
| 35 000 | € 0,13508 | € 4 727,80 |
| 50 000 | € 0,13296 | € 6 648,00 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35090 |