
MCT06030D1000BP100 | |
|---|---|
DigiKey Part Number | 749-1689-2-ND - Tape & Reel (TR) 749-1689-1-ND - Cut Tape (CT) 749-1689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D1000BP100 |
Description | RES 100 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D1000BP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,27700 | € 2,77 |
| 25 | € 0,25640 | € 6,41 |
| 50 | € 0,24220 | € 12,11 |
| 100 | € 0,22880 | € 22,88 |
| 250 | € 0,21296 | € 53,24 |
| 500 | € 0,20220 | € 101,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,19247 | € 192,47 |
| 2 000 | € 0,18374 | € 367,48 |
| 3 000 | € 0,17909 | € 537,27 |
| 5 000 | € 0,17367 | € 868,35 |
| 7 000 | € 0,17037 | € 1 192,59 |
| 10 000 | € 0,16708 | € 1 670,80 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |