
MCS0402MD2002BE100 | |
|---|---|
DigiKey Part Number | MCS0402-20.0K-MBTR-ND - Tape & Reel (TR) MCS0402-20.0K-MBCT-ND - Cut Tape (CT) MCS0402-20.0K-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS0402MD2002BE100 |
Description | RES 20K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS0402MD2002BE100 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0402BRD0720KL | YAGEO | 446 | 13-AT0402BRD0720KLCT-ND | € 0,17000 | Parametric Equivalent |
| CPF-A-0402B20KE | TE Connectivity Passive Product | 9 692 | A124050CT-ND | € 0,18000 | Parametric Equivalent |
| CPF-A-0402B20KE1 | TE Connectivity Passive Product | 1 842 | 1712-CPF-A-0402B20KE1CT-ND | € 0,22000 | Parametric Equivalent |
| RP0402BRD0720KL | YAGEO | 4 937 | 13-RP0402BRD0720KLCT-ND | € 0,12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,31300 | € 3,13 |
| 25 | € 0,29040 | € 7,26 |
| 50 | € 0,27420 | € 13,71 |
| 100 | € 0,25920 | € 25,92 |
| 250 | € 0,24132 | € 60,33 |
| 500 | € 0,22920 | € 114,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,21825 | € 218,25 |
| 2 000 | € 0,20847 | € 416,94 |
| 3 000 | € 0,20325 | € 609,75 |
| 5 000 | € 0,19718 | € 985,90 |
| 7 000 | € 0,19347 | € 1 354,29 |
| 10 000 | € 0,18979 | € 1 897,90 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,44770 |