20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS0402MD2002BE100

DigiKey Part Number
MCS0402-20.0K-MBTR-ND - Tape & Reel (TR)
MCS0402-20.0K-MBCT-ND - Cut Tape (CT)
MCS0402-20.0K-MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS0402MD2002BE100
Description
RES 20K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS0402MD2002BE100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0402BRD0720KLYAGEO44613-AT0402BRD0720KLCT-ND€ 0,17000Parametric Equivalent
CPF-A-0402B20KETE Connectivity Passive Product9 692A124050CT-ND€ 0,18000Parametric Equivalent
CPF-A-0402B20KE1TE Connectivity Passive Product1 8421712-CPF-A-0402B20KE1CT-ND€ 0,22000Parametric Equivalent
RP0402BRD0720KLYAGEO4 93713-RP0402BRD0720KLCT-ND€ 0,12000Parametric Equivalent
In-Stock: 506
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
10€ 0,31300€ 3,13
25€ 0,29040€ 7,26
50€ 0,27420€ 13,71
100€ 0,25920€ 25,92
250€ 0,24132€ 60,33
500€ 0,22920€ 114,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,21825€ 218,25
2 000€ 0,20847€ 416,94
3 000€ 0,20325€ 609,75
5 000€ 0,19718€ 985,90
7 000€ 0,19347€ 1 354,29
10 000€ 0,18979€ 1 897,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,37000
Unit Price with VAT:€ 0,44770