
G22041432207J4C000 | |
|---|---|
DigiKey Part Number | 749-G22041432207J4C000CT-ND - Cut Tape (CT) 749-G22041432207J4C000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | G22041432207J4C000 |
Description | RES 0.22 OHM 5% WW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 4W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | 100/ +180ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.224" Dia x 0.512" L (5.70mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,91000 | € 1,91 |
| 10 | € 1,26700 | € 12,67 |
| 25 | € 1,09280 | € 27,32 |
| 50 | € 0,98380 | € 49,19 |
| 100 | € 0,89110 | € 89,11 |
| 250 | € 0,78936 | € 197,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,72578 | € 362,89 |
| 1 000 | € 0,67173 | € 671,73 |
| 1 500 | € 0,64397 | € 965,96 |
| 2 500 | € 0,61258 | € 1 531,45 |
| 3 500 | € 0,59386 | € 2 078,51 |
| 5 000 | € 0,57558 | € 2 877,90 |
| Unit Price without VAT: | € 1,91000 |
|---|---|
| Unit Price with VAT: | € 2,31110 |