



CMB02070X1002GB200 | |
|---|---|
DigiKey Part Number | 749-1398-2-ND - Tape & Reel (TR) 749-1398-1-ND - Cut Tape (CT) 749-1398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMB02070X1002GB200 |
Description | RES 10K OHM 2% 1W MELF 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMB02070X1002GB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,73000 | € 0,73 |
| 10 | € 0,47300 | € 4,73 |
| 25 | € 0,40360 | € 10,09 |
| 50 | € 0,36020 | € 18,01 |
| 100 | € 0,32310 | € 32,31 |
| 250 | € 0,28240 | € 70,60 |
| 500 | € 0,25690 | € 128,45 |
| 1 000 | € 0,23523 | € 235,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,21682 | € 433,64 |
| 4 000 | € 0,20118 | € 804,72 |
| 6 000 | € 0,19314 | € 1 158,84 |
| 10 000 | € 0,18405 | € 1 840,50 |
| 14 000 | € 0,17864 | € 2 500,96 |
| 20 000 | € 0,17335 | € 3 467,00 |
| Unit Price without VAT: | € 0,73000 |
|---|---|
| Unit Price with VAT: | € 0,88330 |
