100k Ohm ±0.25% 125mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0606, Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100k Ohm ±0.25% 125mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0606, Convex
ACAS Vishay Thin Film Chip Resistor Arrays

ACASN1003E1003P1AT

DigiKey Part Number
ACASN-100K/100K-EATTR-ND - Tape & Reel (TR)
ACASN-100K/100K-EATCT-ND - Cut Tape (CT)
ACASN-100K/100K-EATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACASN1003E1003P1AT
Description
RES ARRAY 2 RES 100K OHM 0606
Customer Reference
Detailed Description
100k Ohm ±0.25% 125mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0606, Convex
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power Per Element
125mW
Manufacturer
Vishay
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Not For New Designs
Qualification
AEC-Q200
Circuit Type
Isolated
Applications
Voltage Divider (TCR Matched)
Resistance (Ohms)
100k
Mounting Type
Surface Mount
Tolerance
±0.25%
Package / Case
0606, Convex
Number of Resistors
2
Supplier Device Package
0606
Resistor Matching Ratio
±0.05%
Size / Dimension
0.063" L x 0.059" W (1.60mm x 1.50mm)
Resistor-Ratio-Drift
±7.5ppm/°C
Height - Seated (Max)
0.022" (0.55mm)
Number of Pins
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 987
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,08000€ 3,08
10€ 2,06900€ 20,69
25€ 1,79520€ 44,88
50€ 1,62400€ 81,20
100€ 1,47830€ 147,83
250€ 1,31880€ 329,70
500€ 1,21902€ 609,51
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,13424€ 1 134,24
2 000€ 1,06225€ 2 124,50
3 000€ 1,02529€ 3 075,87
5 000€ 0,98347€ 4 917,35
7 000€ 0,95855€ 6 709,85
Manufacturers Standard Package
Unit Price without VAT:€ 3,08000
Unit Price with VAT:€ 3,72680