
6DFN51CA-M3/I | |
|---|---|
DigiKey Part Number | 112-6DFN51CA-M3/ITR-ND - Tape & Reel (TR) 112-6DFN51CA-M3/ICT-ND - Cut Tape (CT) 112-6DFN51CA-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6DFN51CA-M3/I |
Description | TVS DIODE 43.6VWM 70.1V DFN3820A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 8.6A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-VDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,15400 | € 1,54 |
| 100 | € 0,12180 | € 12,18 |
| 500 | € 0,11488 | € 57,44 |
| 1 000 | € 0,10537 | € 105,37 |
| 2 000 | € 0,10235 | € 204,70 |
| 5 000 | € 0,09933 | € 496,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | € 0,07601 | € 1 064,14 |
| 28 000 | € 0,07557 | € 2 115,96 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |
