
VJ1210Y474JXAAT | |
|---|---|
DigiKey Part Number | 720-VJ1210Y474JXAATTR-ND - Tape & Reel (TR) 720-VJ1210Y474JXAATCT-ND - Cut Tape (CT) 720-VJ1210Y474JXAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y474JXAAT |
Description | CAP CER 0.47UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y474JXAAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,40000 | € 1,40 |
| 10 | € 0,92900 | € 9,29 |
| 50 | € 0,74100 | € 37,05 |
| 100 | € 0,68330 | € 68,33 |
| 500 | € 0,58554 | € 292,77 |
| 1 000 | € 0,55530 | € 555,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,52336 | € 1 308,40 |
| 5 000 | € 0,50411 | € 2 520,55 |
| 7 500 | € 0,49446 | € 3 708,45 |
| 12 500 | € 0,48376 | € 6 047,00 |
| 17 500 | € 0,47751 | € 8 356,42 |
| Unit Price without VAT: | € 1,40000 |
|---|---|
| Unit Price with VAT: | € 1,69400 |