
VJ1206Y221KXGAT5Z | |
|---|---|
DigiKey Part Number | 720-VJ1206Y221KXGAT5ZTR-ND - Tape & Reel (TR) 720-VJ1206Y221KXGAT5ZCT-ND - Cut Tape (CT) 720-VJ1206Y221KXGAT5ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y221KXGAT5Z |
Description | CAP CER 220PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y221KXGAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,30000 | € 1,30 |
| 10 | € 0,74600 | € 7,46 |
| 50 | € 0,65440 | € 32,72 |
| 100 | € 0,61950 | € 61,95 |
| 500 | € 0,51666 | € 258,33 |
| 1 000 | € 0,50701 | € 507,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,48343 | € 1 208,58 |
| 5 000 | € 0,45323 | € 2 266,15 |
| 7 500 | € 0,45180 | € 3 388,50 |
| 12 500 | € 0,44646 | € 5 580,75 |
| 17 500 | € 0,44062 | € 7 710,85 |
| Unit Price without VAT: | € 1,30000 |
|---|---|
| Unit Price with VAT: | € 1,57300 |