
VJ1206Y104JXBTW1BC | |
|---|---|
DigiKey Part Number | 720-1799-2-ND - Tape & Reel (TR) 720-1799-1-ND - Cut Tape (CT) 720-1799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y104JXBTW1BC |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y104JXBTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y104JXBAT | Vishay Vitramon | 23 573 | 720-VJ1206Y104JXBATCT-ND | € 0,60000 | Upgrade |
| C1206C104J1RACTU | KEMET | 11 631 | 399-C1206C104J1RACTUCT-ND | € 0,57000 | Direct |
| GRM319R72A104JA01D | Murata Electronics | 4 000 | GRM319R72A104JA01D-ND | € 0,08823 | Direct |
| KGM31DR72A104JL | KYOCERA AVX | 7 381 | 478-KGM31DR72A104JLCT-ND | € 0,27000 | Direct |
| KGM31DR72A104JU | KYOCERA AVX | 6 000 | 478-KGM31DR72A104JUCT-ND | € 0,27000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,36100 | € 3,61 |
| 50 | € 0,27480 | € 13,74 |
| 100 | € 0,24820 | € 24,82 |
| 500 | € 0,20316 | € 101,58 |
| 1 000 | € 0,18926 | € 189,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,17210 | € 516,30 |
| 6 000 | € 0,16370 | € 982,20 |
| 9 000 | € 0,15950 | € 1 435,50 |
| 15 000 | € 0,15483 | € 2 322,45 |
| 21 000 | € 0,15211 | € 3 194,31 |
| 30 000 | € 0,14948 | € 4 484,40 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70180 |