
VJ1206Y103KXEAT5Z | |
|---|---|
DigiKey Part Number | 720-1021-2-ND - Tape & Reel (TR) 720-1021-1-ND - Cut Tape (CT) 720-1021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y103KXEAT5Z |
Description | CAP CER 10000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y103KXEAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,01000 | € 1,01 |
| 10 | € 0,58000 | € 5,80 |
| 50 | € 0,49320 | € 24,66 |
| 100 | € 0,46500 | € 46,50 |
| 500 | € 0,38286 | € 191,43 |
| 1 000 | € 0,35700 | € 357,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,32517 | € 975,51 |
| 6 000 | € 0,31159 | € 1 869,54 |
| 9 000 | € 0,31057 | € 2 795,13 |
| 15 000 | € 0,30940 | € 4 641,00 |
| 21 000 | € 0,30870 | € 6 482,70 |
| Unit Price without VAT: | € 1,01000 |
|---|---|
| Unit Price with VAT: | € 1,22210 |