
VJ1206Y103JXBAC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y103JXBACTR-ND - Tape & Reel (TR) 720-VJ1206Y103JXBACCT-ND - Cut Tape (CT) 720-VJ1206Y103JXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y103JXBAC |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y103JXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,19400 | € 1,94 |
| 50 | € 0,14260 | € 7,13 |
| 100 | € 0,12700 | € 12,70 |
| 500 | € 0,10050 | € 50,25 |
| 1 000 | € 0,09235 | € 92,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08228 | € 246,84 |
| 6 000 | € 0,07736 | € 464,16 |
| 9 000 | € 0,07489 | € 674,01 |
| 15 000 | € 0,07216 | € 1 082,40 |
| 21 000 | € 0,07056 | € 1 481,76 |
| 30 000 | € 0,06902 | € 2 070,60 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,38720 |