
VJ1206A101JXAAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A101JXAATTR-ND - Tape & Reel (TR) 720-VJ1206A101JXAATCT-ND - Cut Tape (CT) 720-VJ1206A101JXAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A101JXAAT |
Description | CAP CER 100PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A101JXAAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,19400 | € 1,94 |
| 50 | € 0,14240 | € 7,12 |
| 100 | € 0,12670 | € 12,67 |
| 500 | € 0,10034 | € 50,17 |
| 1 000 | € 0,09220 | € 92,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08214 | € 246,42 |
| 6 000 | € 0,07722 | € 463,32 |
| 9 000 | € 0,07476 | € 672,84 |
| 15 000 | € 0,07203 | € 1 080,45 |
| 21 000 | € 0,07043 | € 1 479,03 |
| 30 000 | € 0,06890 | € 2 067,00 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,38720 |