
VJ1111D120JXRAJ | |
|---|---|
DigiKey Part Number | 720-VJ1111D120JXRAJTR-ND - Tape & Reel (TR) 720-VJ1111D120JXRAJCT-ND - Cut Tape (CT) 720-VJ1111D120JXRAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D120JXRAJ |
Description | CAP CER 12PF 1.5KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1111D120JXRAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1111 (2828 Metric) |
Capacitance | Size / Dimension 0.117" L x 0.110" W (2.98mm x 2.79mm) |
Tolerance ±5% | Thickness (Max) 0.102" (2.59mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,56000 | € 1,56 |
| 10 | € 1,04000 | € 10,40 |
| 50 | € 0,83520 | € 41,76 |
| 100 | € 0,77200 | € 77,20 |
| 500 | € 0,66490 | € 332,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,63176 | € 631,76 |
| 2 000 | € 0,60449 | € 1 208,98 |
| 3 000 | € 0,59082 | € 1 772,46 |
| 5 000 | € 0,57568 | € 2 878,40 |
| 7 000 | € 0,56682 | € 3 967,74 |
| 10 000 | € 0,55830 | € 5 583,00 |
| Unit Price without VAT: | € 1,56000 |
|---|---|
| Unit Price with VAT: | € 1,88760 |
