
VJ0805Y105KXXTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y105KXXTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y105KXXTW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y105KXXTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y105KXXTW1BC |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y105KXXTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KFX7R8BB105 | YAGEO | 5 289 | 13-CC0805KFX7R8BB105CT-ND | € 0,11000 | Direct |
| CC0805KKX7R8BB105 | YAGEO | 90 101 | 311-1456-1-ND | € 0,11000 | Direct |
| LD053C105KAB2A | KYOCERA AVX | 4 656 | 478-11458-1-ND | € 1,34000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11600 | € 1,16 |
| 50 | € 0,08380 | € 4,19 |
| 100 | € 0,07370 | € 7,37 |
| 500 | € 0,05670 | € 28,35 |
| 1 000 | € 0,05148 | € 51,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04503 | € 135,09 |
| 6 000 | € 0,04188 | € 251,28 |
| 9 000 | € 0,04030 | € 362,70 |
| 15 000 | € 0,03855 | € 578,25 |
| 21 000 | € 0,03753 | € 788,13 |
| 30 000 | € 0,03655 | € 1 096,50 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |



