
VJ0805Y104KXAMR | |
|---|---|
DigiKey Part Number | 720-1391-2-ND - Tape & Reel (TR) 720-1391-1-ND - Cut Tape (CT) 720-1391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y104KXAMR |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y104KXAMR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,20000 | € 2,00 |
| 50 | € 0,14720 | € 7,36 |
| 100 | € 0,13110 | € 13,11 |
| 500 | € 0,10394 | € 51,97 |
| 1 000 | € 0,09558 | € 95,58 |
| 2 500 | € 0,08674 | € 216,85 |
| 5 000 | € 0,08143 | € 407,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07705 | € 770,50 |
| 20 000 | € 0,07344 | € 1 468,80 |
| 30 000 | € 0,07164 | € 2 149,20 |
| 50 000 | € 0,06964 | € 3 482,00 |
| 70 000 | € 0,06847 | € 4 792,90 |
| 100 000 | € 0,06734 | € 6 734,00 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |