
VJ0805Y103KXBBC31 | |
|---|---|
DigiKey Part Number | 720-VJ0805Y103KXBBC31TR-ND - Tape & Reel (TR) 720-VJ0805Y103KXBBC31CT-ND - Cut Tape (CT) 720-VJ0805Y103KXBBC31DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y103KXBBC31 |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y103KXBBC31 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C103K4T2A | KYOCERA AVX | 83 646 | 478-KAM21BR72A103KTCT-ND | € 0,09000 | Direct |
| 08051C103K4T4A | KYOCERA AVX | 55 761 | 478-KAM21BR72A103KMCT-ND | € 0,10000 | Direct |
| C0805C103K1RACAUTO | KEMET | 58 907 | 399-6922-1-ND | € 0,11000 | Direct |
| CL21B103KC6WPNC | Samsung Electro-Mechanics | 49 181 | 1276-6845-1-ND | € 0,19000 | Direct |
| GCM216R72A103KA37D | Murata Electronics | 23 900 | 490-6060-1-ND | € 0,25000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,12800 | € 1,28 |
| 50 | € 0,09220 | € 4,61 |
| 100 | € 0,08120 | € 8,12 |
| 500 | € 0,06276 | € 31,38 |
| 1 000 | € 0,05709 | € 57,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05010 | € 150,30 |
| 6 000 | € 0,04668 | € 280,08 |
| 9 000 | € 0,04497 | € 404,73 |
| 15 000 | € 0,04307 | € 646,05 |
| 21 000 | € 0,04196 | € 881,16 |
| 30 000 | € 0,04089 | € 1 226,70 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |