1000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y102KXECW1BC

DigiKey Part Number
720-1742-2-ND - Tape & Reel (TR)
720-1742-1-ND - Cut Tape (CT)
720-1742-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y102KXECW1BC
Description
CAP CER 1000PF 500V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y102KXECW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Base Product Number
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805B102K501NTKnowles Novacap1 9521763-1103-1-ND€ 2,52000Direct
0805J5000102KXTKnowles Syfer7381608-0805J5000102KXTCT-ND€ 0,69000Direct
C0805C102JBRACTUKEMET2 785399-C0805C102JBRACTUCT-ND€ 0,42000Upgrade
C0805C102KBRACTUKEMET43 718399-C0805C102KBRACTUCT-ND€ 0,39000Upgrade
C0805C102KCRACTUKEMET28 055399-C0805C102KCRACTUCT-ND€ 0,37000Upgrade
In-Stock: 2 803
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,27000€ 0,27
10€ 0,15900€ 1,59
50€ 0,11580€ 5,79
100€ 0,10260€ 10,26
500€ 0,08030€ 40,15
1 000€ 0,07344€ 73,44
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,06316€ 252,64
8 000€ 0,05934€ 474,72
12 000€ 0,05743€ 689,16
20 000€ 0,05531€ 1 106,20
28 000€ 0,05407€ 1 513,96
40 000€ 0,05288€ 2 115,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,27000
Unit Price with VAT:€ 0,32670