
VJ0805Y102JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y102JXAACTR-ND - Tape & Reel (TR) 720-VJ0805Y102JXAACCT-ND - Cut Tape (CT) 720-VJ0805Y102JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y102JXAAC |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y102JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,13400 | € 1,34 |
| 50 | € 0,09680 | € 4,84 |
| 100 | € 0,08550 | € 8,55 |
| 500 | € 0,06630 | € 33,15 |
| 1 000 | € 0,06040 | € 60,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05311 | € 159,33 |
| 6 000 | € 0,04954 | € 297,24 |
| 9 000 | € 0,04776 | € 429,84 |
| 15 000 | € 0,04578 | € 686,70 |
| 21 000 | € 0,04463 | € 937,23 |
| 30 000 | € 0,04351 | € 1 305,30 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,27830 |