
VJ0805A270JXCAC | |
|---|---|
DigiKey Part Number | 720-VJ0805A270JXCACTR-ND - Tape & Reel (TR) 720-VJ0805A270JXCACCT-ND - Cut Tape (CT) 720-VJ0805A270JXCACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A270JXCAC |
Description | CAP CER 27PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A270JXCAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18500 | € 1,85 |
| 50 | € 0,13640 | € 6,82 |
| 100 | € 0,12120 | € 12,12 |
| 500 | € 0,09574 | € 47,87 |
| 1 000 | € 0,08786 | € 87,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07817 | € 234,51 |
| 6 000 | € 0,07343 | € 440,58 |
| 9 000 | € 0,07105 | € 639,45 |
| 15 000 | € 0,06842 | € 1 026,30 |
| 21 000 | € 0,06688 | € 1 404,48 |
| 30 000 | € 0,06540 | € 1 962,00 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |