
VJ0805A152JXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A152JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A152JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A152JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A152JXACW1BC |
Description | CAP CER 1500PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A152JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A152FXAAC | Vishay Vitramon | 5 990 | 720-VJ0805A152FXAACCT-ND | € 1,42000 | Upgrade |
| VJ0805A152JXAAC | Vishay Vitramon | 6 828 | 720-VJ0805A152JXAACCT-ND | € 0,48000 | Upgrade |
| VJ0805A152JXAMC | Vishay Vitramon | 5 802 | 720-1989-1-ND | € 0,31000 | Upgrade |
| VJ0805A152JXBAT | Vishay Vitramon | 10 866 | 720-1990-1-ND | € 0,40000 | Upgrade |
| VJ0805A152JXBMT | Vishay Vitramon | 4 124 | 720-VJ0805A152JXBMTCT-ND | € 0,33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11200 | € 1,12 |
| 50 | € 0,08040 | € 4,02 |
| 100 | € 0,07060 | € 7,06 |
| 500 | € 0,05422 | € 27,11 |
| 1 000 | € 0,04916 | € 49,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04159 | € 166,36 |
| 8 000 | € 0,03878 | € 310,24 |
| 12 000 | € 0,03737 | € 448,44 |
| 20 000 | € 0,03582 | € 716,40 |
| 28 000 | € 0,03490 | € 977,20 |
| 40 000 | € 0,03403 | € 1 361,20 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |