
VJ0805A152JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0805A152JXAACTR-ND - Tape & Reel (TR) 720-VJ0805A152JXAACCT-ND - Cut Tape (CT) 720-VJ0805A152JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A152JXAAC |
Description | CAP CER 1500PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A152JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29200 | € 2,92 |
| 50 | € 0,21960 | € 10,98 |
| 100 | € 0,19730 | € 19,73 |
| 500 | € 0,15968 | € 79,84 |
| 1 000 | € 0,14805 | € 148,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13370 | € 401,10 |
| 6 000 | € 0,12668 | € 760,08 |
| 9 000 | € 0,12316 | € 1 108,44 |
| 15 000 | € 0,11926 | € 1 788,90 |
| 21 000 | € 0,11698 | € 2 456,58 |
| 30 000 | € 0,11479 | € 3 443,70 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58080 |