
VJ0603Y682JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y682JXAACTR-ND - Tape & Reel (TR) 720-VJ0603Y682JXAACCT-ND - Cut Tape (CT) 720-VJ0603Y682JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y682JXAAC |
Description | CAP CER 6800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y682JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,10900 | € 1,09 |
| 50 | € 0,07760 | € 3,88 |
| 100 | € 0,06810 | € 6,81 |
| 500 | € 0,05220 | € 26,10 |
| 1 000 | € 0,04730 | € 47,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03995 | € 159,80 |
| 8 000 | € 0,03723 | € 297,84 |
| 12 000 | € 0,03586 | € 430,32 |
| 20 000 | € 0,03435 | € 687,00 |
| 28 000 | € 0,03346 | € 936,88 |
| 40 000 | € 0,03261 | € 1 304,40 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |