4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y472KXBCW1BC

DigiKey Part Number
720-VJ0603Y472KXBCW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y472KXBCW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y472KXBCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y472KXBCW1BC
Description
CAP CER 4700PF 100V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y472KXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y472KXBACVishay Vitramon9 123720-VJ0603Y472KXBACCT-ND€ 0,27000Upgrade
VJ0603Y472KXCACVishay Vitramon12 940720-1977-1-ND€ 0,32000Upgrade
885012206112Würth Elektronik960732-12240-1-ND€ 0,08000Parametric Equivalent
AC0603KPX7R0BB472YAGEO29 84013-AC0603KPX7R0BB472CT-ND€ 0,11000Parametric Equivalent
C0603C472K1RACAUTOKEMET26 675399-16009-1-ND€ 0,28000Parametric Equivalent
In-Stock: 8 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
10€ 0,05500€ 0,55
50€ 0,03820€ 1,91
100€ 0,03310€ 3,31
500€ 0,02440€ 12,20
1 000€ 0,02175€ 21,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01778€ 71,12
8 000€ 0,01631€ 130,48
12 000€ 0,01557€ 186,84
20 000€ 0,01475€ 295,00
28 000€ 0,01427€ 399,56
40 000€ 0,01382€ 552,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12100