
VJ0603Y332KXCAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y332KXCACTR-ND - Tape & Reel (TR) 720-VJ0603Y332KXCACCT-ND - Cut Tape (CT) 720-VJ0603Y332KXCACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y332KXCAC |
Description | CAP CER 3300PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y332KXCAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,19400 | € 1,94 |
| 50 | € 0,14240 | € 7,12 |
| 100 | € 0,12670 | € 12,67 |
| 500 | € 0,10034 | € 50,17 |
| 1 000 | € 0,09220 | € 92,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07998 | € 319,92 |
| 8 000 | € 0,07544 | € 603,52 |
| 12 000 | € 0,07317 | € 878,04 |
| 20 000 | € 0,07065 | € 1 413,00 |
| 28 000 | € 0,06918 | € 1 937,04 |
| 40 000 | € 0,06777 | € 2 710,80 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,38720 |