0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y104JXJPW1BC

DigiKey Part Number
720-1686-2-ND - Tape & Reel (TR)
720-1686-1-ND - Cut Tape (CT)
720-1686-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y104JXJPW1BC
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y104JXJPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603JRX7R7BB104YAGEO171 113311-1776-1-ND€ 0,08000Direct
C0603C104J3RACTUKEMET271 473399-C0603C104J3RACTUCT-ND€ 0,33000Upgrade
CC0603JRX7R8BB104YAGEO91 508311-1777-1-ND€ 0,09000Upgrade
CC0603JRX7R9BB104YAGEO236 075311-1779-1-ND€ 0,08000Upgrade
In-Stock: 42 407
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
10€ 0,08900€ 0,89
50€ 0,06320€ 3,16
100€ 0,05520€ 5,52
500€ 0,04188€ 20,94
1 000€ 0,03777€ 37,77
2 500€ 0,03344€ 83,60
5 000€ 0,03083€ 154,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,02761€ 414,15
30 000€ 0,02604€ 781,20
45 000€ 0,02525€ 1 136,25
75 000€ 0,02438€ 1 828,50
105 000€ 0,02387€ 2 506,35
150 000€ 0,02337€ 3 505,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18150