
VJ0603Y103KXXAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y103KXXACTR-ND - Tape & Reel (TR) 720-VJ0603Y103KXXACCT-ND - Cut Tape (CT) 720-VJ0603Y103KXXACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y103KXXAC |
Description | CAP CER 10000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y103KXXAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,14400 | € 1,44 |
| 50 | € 0,10420 | € 5,21 |
| 100 | € 0,09200 | € 9,20 |
| 500 | € 0,07158 | € 35,79 |
| 1 000 | € 0,06531 | € 65,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05589 | € 223,56 |
| 8 000 | € 0,05239 | € 419,12 |
| 12 000 | € 0,05064 | € 607,68 |
| 20 000 | € 0,04870 | € 974,00 |
| 28 000 | € 0,04756 | € 1 331,68 |
| 40 000 | € 0,04647 | € 1 858,80 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |