
VJ0603Y103JXAAC | |
|---|---|
DigiKey Part Number | 720-1375-2-ND - Tape & Reel (TR) 720-1375-1-ND - Cut Tape (CT) 720-1375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y103JXAAC |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y103JXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.92mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,14200 | € 1,42 |
| 50 | € 0,08860 | € 4,43 |
| 100 | € 0,06740 | € 6,74 |
| 500 | € 0,05804 | € 29,02 |
| 1 000 | € 0,04969 | € 49,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04064 | € 162,56 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |