
VJ0603D1R5BXPAJ | |
|---|---|
DigiKey Part Number | 720-VJ0603D1R5BXPAJTR-ND - Tape & Reel (TR) 720-VJ0603D1R5BXPAJCT-ND - Cut Tape (CT) 720-VJ0603D1R5BXPAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D1R5BXPAJ |
Description | CAP CER 1.5PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D1R5BXPAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,36000 | € 3,60 |
| 50 | € 0,27360 | € 13,68 |
| 100 | € 0,24710 | € 24,71 |
| 500 | € 0,20226 | € 101,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,18841 | € 188,41 |
| 2 000 | € 0,17702 | € 354,04 |
| 3 000 | € 0,17131 | € 513,93 |
| 5 000 | € 0,16498 | € 824,90 |
| 7 000 | € 0,16129 | € 1 129,03 |
| 10 000 | € 0,15773 | € 1 577,30 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70180 |
