
VJ0603A680JXACW1BC | |
|---|---|
DigiKey Part Number | 720-1525-2-ND - Tape & Reel (TR) 720-1525-1-ND - Cut Tape (CT) 720-1525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A680JXACW1BC |
Description | CAP CER 68PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A680JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C680J5GACTU | KEMET | 66 944 | 399-C0603C680J5GACTUCT-ND | € 0,08000 | Direct |
| C1608NP01H680J080AA | TDK | 912 | 445-14088-1-ND | € 0,14000 | Direct |
| CC0603JRNPO9BN680 | YAGEO | 21 529 | 311-1067-1-ND | € 0,08000 | Direct |
| CL10C680JB8NNNC | Samsung Electro-Mechanics | 267 769 | 1276-1135-1-ND | € 0,08000 | Direct |
| GRM1885C1H680JA01D | Murata Electronics | 51 862 | 490-1423-1-ND | € 0,10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03800 | € 0,38 |
| 50 | € 0,02640 | € 1,32 |
| 100 | € 0,02260 | € 2,26 |
| 500 | € 0,01636 | € 8,18 |
| 1 000 | € 0,01444 | € 14,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01159 | € 46,36 |
| 8 000 | € 0,01054 | € 84,32 |
| 12 000 | € 0,01001 | € 120,12 |
| 20 000 | € 0,00942 | € 188,40 |
| 28 000 | € 0,00908 | € 254,24 |
| 40 000 | € 0,00875 | € 350,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |

