
VJ0603A330KXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A330KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A330KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A330KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A330KXACW1BC |
Description | CAP CER 33PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A330KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05100 | € 0,51 |
| 50 | € 0,03520 | € 1,76 |
| 100 | € 0,03040 | € 3,04 |
| 500 | € 0,02230 | € 11,15 |
| 1 000 | € 0,01983 | € 19,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01613 | € 64,52 |
| 8 000 | € 0,01476 | € 118,08 |
| 12 000 | € 0,01408 | € 168,96 |
| 20 000 | € 0,01332 | € 266,40 |
| 28 000 | € 0,01287 | € 360,36 |
| 40 000 | € 0,01245 | € 498,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |