
VJ0603A180JXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A180JXBACTR-ND - Tape & Reel (TR) 720-VJ0603A180JXBACCT-ND - Cut Tape (CT) 720-VJ0603A180JXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A180JXBAC |
Description | CAP CER 18PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A180JXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.036" (0.92mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,14300 | € 1,43 |
| 50 | € 0,10340 | € 5,17 |
| 100 | € 0,09130 | € 9,13 |
| 500 | € 0,07102 | € 35,51 |
| 1 000 | € 0,06479 | € 64,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05544 | € 221,76 |
| 8 000 | € 0,05197 | € 415,76 |
| 12 000 | € 0,05024 | € 602,88 |
| 20 000 | € 0,04831 | € 966,20 |
| 28 000 | € 0,04719 | € 1 321,32 |
| 40 000 | € 0,04610 | € 1 844,00 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |