
VJ0603A150JXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A150JXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A150JXBCW1BCCT-ND - Cut Tape (CT) 720-VJ0603A150JXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A150JXBCW1BC |
Description | CAP CER 15PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A150JXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A150JXBAC | Vishay Vitramon | 9 303 | 720-VJ0603A150JXBACCT-ND | € 0,25000 | Upgrade |
| 0603N150J101CT | Walsin Technology Corporation | 2 636 | 1292-1486-1-ND | € 0,08000 | Parametric Equivalent |
| 885012006074 | Würth Elektronik | 2 123 | 732-12051-1-ND | € 0,08000 | Parametric Equivalent |
| AC0603JRNPO0BN150 | YAGEO | 41 | 13-AC0603JRNPO0BN150CT-ND | € 0,11000 | Parametric Equivalent |
| C0603C150J1GACAUTO | KEMET | 2 550 | 399-15857-1-ND | € 0,25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01926 | € 77,04 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |