
VJ0505D240JXPAJ | |
|---|---|
DigiKey Part Number | 720-VJ0505D240JXPAJTR-ND - Tape & Reel (TR) 720-VJ0505D240JXPAJCT-ND - Cut Tape (CT) 720-VJ0505D240JXPAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0505D240JXPAJ |
Description | CAP CER 24PF 250V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±5% 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0505D240JXPAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0505 (1313 Metric) |
Capacitance | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,35100 | € 3,51 |
| 50 | € 0,26640 | € 13,32 |
| 100 | € 0,24030 | € 24,03 |
| 500 | € 0,19642 | € 98,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,18287 | € 182,87 |
| 2 000 | € 0,17172 | € 343,44 |
| 3 000 | € 0,16613 | € 498,39 |
| 5 000 | € 0,15995 | € 799,75 |
| 7 000 | € 0,15633 | € 1 094,31 |
| 10 000 | € 0,15285 | € 1 528,50 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,68970 |
