2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y222KXACW1BC

DigiKey Part Number
720-1522-2-ND - Tape & Reel (TR)
720-1522-1-ND - Cut Tape (CT)
720-1522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y222KXACW1BC
Description
CAP CER 2200PF 50V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y222KXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402Y222KXAACVishay Vitramon2 854720-VJ0402Y222KXAACCT-ND€ 0,30000Direct
CL05B222KB5NNNCSamsung Electro-Mechanics109 0881276-1054-1-ND€ 0,08000Direct
C0402C222J5RACTUKEMET563 652399-C0402C222J5RACTUCT-ND€ 0,08000Upgrade
GRM155R72A222KA01DMurata Electronics28 757490-6367-1-ND€ 0,08000Upgrade
In-Stock: 10 493
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,05000€ 0,50
50€ 0,03460€ 1,73
100€ 0,03000€ 3,00
500€ 0,02202€ 11,01
1 000€ 0,01958€ 19,58
2 500€ 0,01701€ 42,52
5 000€ 0,01547€ 77,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01420€ 142,00
20 000€ 0,01315€ 263,00
30 000€ 0,01263€ 378,90
50 000€ 0,01205€ 602,50
70 000€ 0,01171€ 819,70
100 000€ 0,01138€ 1 138,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890