
VJ0402D200JXBAJ | |
|---|---|
DigiKey Part Number | 720-1285-2-ND - Tape & Reel (TR) 720-1285-1-ND - Cut Tape (CT) 720-1285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D200JXBAJ |
Description | CAP CER 20PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D200JXBAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.61mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29700 | € 2,97 |
| 50 | € 0,22360 | € 11,18 |
| 100 | € 0,20100 | € 20,10 |
| 500 | € 0,16288 | € 81,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,15110 | € 151,10 |
| 2 000 | € 0,14141 | € 282,82 |
| 3 000 | € 0,13656 | € 409,68 |
| 5 000 | € 0,13118 | € 655,90 |
| 7 000 | € 0,12804 | € 896,28 |
| 10 000 | € 0,12502 | € 1 250,20 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58080 |
