
VJ0402D0R7VXCAJ | |
|---|---|
DigiKey Part Number | 720-VJ0402D0R7VXCAJTR-ND - Tape & Reel (TR) 720-VJ0402D0R7VXCAJCT-ND - Cut Tape (CT) 720-VJ0402D0R7VXCAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D0R7VXCAJ |
Description | CAP CER 0.7PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D0R7VXCAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±0.05pF | Thickness (Max) 0.024" (0.61mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,35300 | € 3,53 |
| 50 | € 0,26780 | € 13,39 |
| 100 | € 0,24170 | € 24,17 |
| 500 | € 0,19762 | € 98,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,18401 | € 184,01 |
| 2 000 | € 0,17281 | € 345,62 |
| 3 000 | € 0,16720 | € 501,60 |
| 5 000 | € 0,16098 | € 804,90 |
| 7 000 | € 0,15735 | € 1 101,45 |
| 10 000 | € 0,15385 | € 1 538,50 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,68970 |
