
VJ0402A680JXAAC | |
|---|---|
DigiKey Part Number | 720-1875-2-ND - Tape & Reel (TR) 720-1875-1-ND - Cut Tape (CT) 720-1875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A680JXAAC |
Description | CAP CER 68PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A680JXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10500 | € 1,05 |
| 50 | € 0,07500 | € 3,75 |
| 100 | € 0,06590 | € 6,59 |
| 500 | € 0,05040 | € 25,20 |
| 1 000 | € 0,04562 | € 45,62 |
| 2 500 | € 0,04058 | € 101,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03755 | € 187,75 |
| 10 000 | € 0,03506 | € 350,60 |
| 15 000 | € 0,03382 | € 507,30 |
| 25 000 | € 0,03243 | € 810,75 |
| 35 000 | € 0,03163 | € 1 107,05 |
| 50 000 | € 0,03085 | € 1 542,50 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21780 |