
VJ0402A220JXAAC | |
|---|---|
DigiKey Part Number | 720-1541-2-ND - Tape & Reel (TR) 720-1541-1-ND - Cut Tape (CT) 720-1541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A220JXAAC |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A220JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10200 | € 1,02 |
| 50 | € 0,07300 | € 3,65 |
| 100 | € 0,06390 | € 6,39 |
| 500 | € 0,04884 | € 24,42 |
| 1 000 | € 0,04419 | € 44,19 |
| 2 500 | € 0,03930 | € 98,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03635 | € 181,75 |
| 10 000 | € 0,03393 | € 339,30 |
| 15 000 | € 0,03271 | € 490,65 |
| 25 000 | € 0,03137 | € 784,25 |
| 35 000 | € 0,03058 | € 1 070,30 |
| 50 000 | € 0,02982 | € 1 491,00 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21780 |