
GA0805Y104JXABT31G | |
|---|---|
DigiKey Part Number | 720-GA0805Y104JXABT31GTR-ND - Tape & Reel (TR) 720-GA0805Y104JXABT31GCT-ND - Cut Tape (CT) 720-GA0805Y104JXABT31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0805Y104JXABT31G |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805Y104JXABT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,24400 | € 2,44 |
| 50 | € 0,18180 | € 9,09 |
| 100 | € 0,16270 | € 16,27 |
| 500 | € 0,13038 | € 65,19 |
| 1 000 | € 0,12042 | € 120,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10811 | € 324,33 |
| 6 000 | € 0,10209 | € 612,54 |
| 9 000 | € 0,09907 | € 891,63 |
| 15 000 | € 0,09573 | € 1 435,95 |
| 21 000 | € 0,09377 | € 1 969,17 |
| 30 000 | € 0,09189 | € 2 756,70 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48400 |