
GA0402Y103KXXAC31G | |
|---|---|
DigiKey Part Number | 720-GA0402Y103KXXAC31GTR-ND - Tape & Reel (TR) 720-GA0402Y103KXXAC31GCT-ND - Cut Tape (CT) 720-GA0402Y103KXXAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0402Y103KXXAC31G |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0402Y103KXXAC31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,09100 | € 0,91 |
| 50 | € 0,06420 | € 3,21 |
| 100 | € 0,05620 | € 5,62 |
| 500 | € 0,04274 | € 21,37 |
| 1 000 | € 0,03859 | € 38,59 |
| 2 500 | € 0,03422 | € 85,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03158 | € 157,90 |
| 10 000 | € 0,02942 | € 294,20 |
| 15 000 | € 0,02828 | € 424,20 |
| 25 000 | € 0,02453 | € 613,25 |
| 35 000 | € 0,02444 | € 855,40 |
| 50 000 | € 0,02436 | € 1 218,00 |
| 60 000 | € 0,02432 | € 1 459,20 |
| 120 000 | € 0,02418 | € 2 901,60 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |