
TVA1310-E3 | |
|---|---|
DigiKey Part Number | TVA1310-E3-ND |
Manufacturer | |
Manufacturer Product Number | TVA1310-E3 |
Description | CAP ALUM 100UF 50V AXIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | TVA1310-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.375" Dia x 0.812" L (9.52mm x 20.62mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,44000 | € 5,44 |
| 10 | € 3,41400 | € 34,14 |
| 50 | € 3,02320 | € 151,16 |
| 460 | € 2,51804 | € 1 158,30 |
| 920 | € 2,41534 | € 2 222,11 |
| 1 380 | € 2,35540 | € 3 250,45 |
| 2 760 | € 2,28251 | € 6 299,73 |
| Unit Price without VAT: | € 5,44000 |
|---|---|
| Unit Price with VAT: | € 6,58240 |