
TR3E476K025C0150 | |
|---|---|
DigiKey Part Number | 718-1527-2-ND - Tape & Reel (TR) 718-1527-1-ND - Cut Tape (CT) 718-1527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E476K025C0150 |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E476K025C0150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X476K025ATE150 | KEMET | 1 405 | 399-4705-1-ND | € 2,52000 | Direct |
| T491D476K025AT | KEMET | 494 | 399-8391-1-ND | € 1,64000 | Similar |
| T495X476K025ATE100 | KEMET | 569 | 399-5204-1-ND | € 2,75000 | Similar |
| TPMD476K025R0055 | KYOCERA AVX | 572 | 478-5985-1-ND | € 4,63000 | Similar |
| TRJD476K025R0250 | KYOCERA AVX | 17 | 478-TRJD476K025R0250CT-ND | € 4,37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,90000 | € 2,90 |
| 10 | € 2,03000 | € 20,30 |
| 50 | € 1,68580 | € 84,29 |
| 100 | € 1,57950 | € 157,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 1,41995 | € 567,98 |
| 800 | € 1,36064 | € 1 088,51 |
| 1 200 | € 1,33093 | € 1 597,12 |
| 2 000 | € 1,29800 | € 2 596,00 |
| 2 800 | € 1,27873 | € 3 580,44 |
| 4 000 | € 1,26021 | € 5 040,84 |
| Unit Price without VAT: | € 2,90000 |
|---|---|
| Unit Price with VAT: | € 3,50900 |