Similar
Similar
Similar
Similar
Similar

TR3B106K025C1300 | |
|---|---|
DigiKey Part Number | TR3B106K025C1300-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3B106K025C1300 |
Description | CAP TANT 10UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B106K025C1300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,49458 | € 989,16 |
| Unit Price without VAT: | € 0,49458 |
|---|---|
| Unit Price with VAT: | € 0,59844 |



