Parametric Equivalent

T59EE476M050C0100 | |
|---|---|
DigiKey Part Number | 718-T59EE476M050C0100TR-ND - Tape & Reel (TR) 718-T59EE476M050C0100CT-ND - Cut Tape (CT) 718-T59EE476M050C0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T59EE476M050C0100 |
Description | CAP TANT POLY 47UF 50V 2917 |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T59EE476M050C0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 47 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 50 V | Manufacturer Size Code EE |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T59EE476M050E0100 | Vishay Sprague | 0 | 718-T59EE476M050E0100CT-ND | € 9,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,20000 | € 9,20 |
| 10 | € 7,01100 | € 70,11 |
| 50 | € 6,13820 | € 306,91 |
| 100 | € 5,86780 | € 586,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 5,46193 | € 2 184,77 |
| 1 200 | € 5,23529 | € 6 282,35 |
| Unit Price without VAT: | € 9,20000 |
|---|---|
| Unit Price with VAT: | € 11,13200 |









