680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55D687M004C0015

DigiKey Part Number
718-2185-2-ND - Tape & Reel (TR)
718-2185-1-ND - Cut Tape (CT)
718-2185-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55D687M004C0015
Description
CAP TANT POLY 680UF 4V 2917
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55D687M004C0015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Manufacturer
Vishay Sprague
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
680 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 869
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,82000€ 1,82
10€ 1,22900€ 12,29
50€ 0,99580€ 49,79
100€ 0,92400€ 92,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,80220€ 401,10
1 500€ 0,74564€ 1 118,46
2 500€ 0,72472€ 1 811,80
Manufacturers Standard Package
Unit Price without VAT:€ 1,82000
Unit Price with VAT:€ 2,20220