Direct

M39006/22-0017 | |
|---|---|
DigiKey Part Number | M39006/22-0017-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0017 |
Description | CAP TANT 560UF 10% 6V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF Hermetically Sealed Tantalum Capacitors 6 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39006/22-0017 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.406" Dia x 0.828" L (10.31mm x 21.03mm) |
Part Status Active | Manufacturer Size Code T3 |
Capacitance | Features High Reliability, Wet Tantalum |
Tolerance ±10% | Failure Rate M (1%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/22 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39006/22-0457 | Vishay Sprague | 0 | 1012-1003-ND | € 61,51600 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 48,46650 | € 969,33 |
| Unit Price without VAT: | € 48,46650 |
|---|---|
| Unit Price with VAT: | € 58,64447 |
